• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Ice maker with lid 2.0 l

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef IM706EU compressor Ice-machine 2 l 180 W black

  • Comfortable touch-display with many settings options;
  • Practical: Transparent lid with refill opening;
  • Removable ice cream container made of stainless steel for up to 2.0 liters of ice cream or yogurt/high-quality stainless steel casing in modern look;
  • Four programs: Ice-cream function / yogurt function / agitation function / (pre-) cooling function;
  • Adjustable operation time (ice cream up to 90 min. / Yoghurt up to 24 hours / Cooling function up to 60 minutes. / Stirring function up to 60 min.);
  • Status display of remaining time and current ice consistency during preparation;
  • Automatic cooling function after preparation (120 min.);
  • Motor safety shutdown;
  • Easy cleaning by removable agitator and removable stainless steel ice cream container;
  • Efficient compressor cooling;
  • Cooling range: -18°C to -35°C.

Technical specifications

  • Product type: Compressor ice machine
Capacity

2.0 l

Product type

Ice maker

Kitchen appliances features

with lid

Factory colour

Black

Weight

12.6 kg

Width

272 mm

Height

365 mm

Depth

315 mm

180 W

UKCA

yes

Easy to clean

yes

Bowl capacity

2 l

Frozen yogurt making

yes

Handle(s)

yes

Removable bowl

yes

Measuring cup

yes

Recipe book

yes

Dishwasher-proof parts

yes

Number of bowls

1 Becken

Cooling temperature range

-18 - 35 °C

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3591157 Graef Ice maker with lid 2.0 l

User & Safety Instructions

User & Safety Instructions 3591157 Graef Ice maker with lid 2.0 l

Description

3 good reasons:
Cream Control - regulates the ice consistency in three stages (soft ice up to fixed)
Yogurt program - for home made yogurt
Automatic cooling function – cools directly after preparation

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)