Minimal material removal for a long life of the blades
Technical specifications
Length: 98 mm
Factory colour
Grey
Product type
Knife sharpener
Dim
(W x H) 40 mm x 43 mm
Width
40 mm
Height
43 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206460 Graef Piccolo Piccolo Knife sharpener Grey
Description
The manual knife sharpener consists of a high-quality plastic housing and a rubberized handle. The strong, ultra-sharp and long-lasting 2-phase cutting has a grinding angle of 20° and is ground balled. Particularly suitable for all smooth and toothed household, leisure and commercial knives.
This text is machine translated.
Features
20° grinding angle
Phase 1: Sharpening element made of tungsten carbide
Phase 2: Polishing/peeling with ceramic sharpening elements
Scope of delivery
Manual knife sharpener Piccolo
User manual
Hints
Not suitable for Japanese knives!
Description
The manual knife sharpener consists of a high-quality plastic housing and a rubberized handle. The strong, ultra-sharp and long-lasting 2-phase cutting has a grinding angle of 20° and is ground balled. Particularly suitable for all smooth and toothed household, leisure and commercial knives.
This text is machine translated.
Features
20° grinding angle
Phase 1: Sharpening element made of tungsten carbide
Phase 2: Polishing/peeling with ceramic sharpening elements
Scope of delivery
Manual knife sharpener Piccolo
User manual
Hints
Not suitable for Japanese knives!
What kind of Kitchenware (Misc.) are you looking for?