• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Premium Cut Lafer Edition All-purpose cutter S32116LAF Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Cut Lafer Edition

  • Noble all-purpose cutter "Made in Germany"
  • Full-metal machine, free-carrying with glass base plate
  • 15° inclined work surface
  • Complete equipment included in delivery
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

All-purpose cutter

200 W

Material

Metal

Glass

Cutting width (max.)

20 mm

Width

343 mm

Height

265 mm

Depth

237 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717929 Graef Premium Cut Lafer Edition All-purpose cutter S32116LAF Black

User & Safety Instructions

User & Safety Instructions 1717929 Graef Premium Cut Lafer Edition All-purpose cutter S32116LAF Black

Description

Features

  • Anthracite
  • 15° inclined work surface provides for even better cutting results
  • Safe handling
  • Suitable for every kitchen due to its compact dimensions
  • Powerful 200 Watt power drive motor for maximum smoothness at constant speed
  • Smooth stainless steel blade with safety lock: Ideal for razor-thin cut
  • Blade cover plate for optimum cutting results
  • Cutting strength setting 0 - 20 mm
  • Stable and smooth-running slide with stainless steel support and child lock through carriage lock

Scope of delivery

  • Food slicer
  • User manual

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.