• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef Sliced Kitchen SKS 903 All-purpose cutter SKS903EU Red

1/15
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 989.00 / piece)
€ 989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef Cutter SKS903 red

  • Ø 190 mm vollstahlmesser made of stainless steel with smooth cutting edge and hollow grind
  • Full-metal design, unsupported
  • Aluminum base plate
  • This text is machine translated.
  • Round metal sticker with the inscription 'PROFIMESSER MADE IN GERMANY', surrounded by a German flag in a ring.
  • The image shows the logo with the text 'Sliced Kitchen' in modern, sliced lettering.
  • Round emblem with the inscription 'MADE IN GERMANY', overlaid with the German flag in black, red and gold.
  • A symbol on a silver background displays sound waves with the text 'Whisper-quiet', indicating extremely silent operation.

Technical specifications

Factory colour

Red

Product type

All-purpose cutter

185 W

Material

Metal

Aluminium

Cutting width (max.)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717932 Graef Sliced Kitchen SKS 903 All-purpose cutter SKS903EU Red

Description

Features

  • Folding Aluschlitten of hard anodised aluminum
  • Full-metal design, unsupported
  • Whisper-quiet, powerful capacitor motor 185 Watt, maintenance-free
  • Ø 190 mm vollstahlmesser made of stainless steel with smooth cutting edge and hollow grind
  • Removable Messerabeckplatte made of stainless steel
  • Aluminum base plate
  • Cut control 0 - 15 mm
  • On/Off switch on the carriage profile
  • Cable compartment
  • Rest holder

Scope of delivery

  • Food slicer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,006.99*

What kind of Food Slicers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)