• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef PRONTO PRONTO Black, Stainless steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual Knife sharpener PRONTO

  • 2 phase arming phase, polishing phase
  • 20° grinding
  • Diamond discs
  • This text is machine translated.

Technical specifications

Factory colour

Black

Stainless steel

Product type

Knife sharpener

Dim

(W x H x D) 215 x 70 x 53 mm

Weight

170 g

Width

215 mm

Height

70 mm

Depth

53 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717957 Graef PRONTO PRONTO Black, Stainless steel

User & Safety Instructions 1717957 Graef PRONTO PRONTO Black, Stainless steel

Description

Features

  • Manual operation
  • Fixed diamond discs
  • Plastic housing with rubber handle
  • Roller blade mount
  • 2 Phase
  • Arming phase diamond discs
  • Polishing phase diamond discs
  • 20° edge, suitable for all smooth and serrated household leisure and commercial knife

Scope of delivery

  • Manual Knife sharpener
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)