• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef TO 62 Toaster with home baking attachment Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Graef 2-slice toaster TO 62, black

  • Solid plastic housing
  • Precisely adjustable degree of browning
  • Integrated bread roll attachment

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

Black

888 W

Weight

1520 g

Width

180 mm

Height

193 mm

Length

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203142 Graef TO 62 Toaster with home baking attachment Black

User & Safety Instructions 2203142 Graef TO 62 Toaster with home baking attachment Black

Description

Welcome the day with fresh toast! The compact Graef 2-slot toaster TO 62 in noble black browns toasting discs in no time at all. Classic, almost purist design in combination with the latest technology make the Graef Toaster an indispensable and stylish helper in your kitchen. Thanks to the powerful heating elements, the bread-slice centering and the 6-stage tanning degree control with Clic-Clic function, you always get the perfect result. The integrated bread roll attachment can be easily folded up and down using the slide control and allows you to bake your bread rolls again and keep them warm for a long time. For easy toasting, THE TO 62 also has a stop button and a post-lift device for better removal of the toast. Even the big American sandwiches can be browned gently. Even frozen bread slices can be thawed gently by means of the defrost button - enjoyment almost as fresh from the baker. For easy cleaning, the crumb tray can be removed and cleaned quickly. In addition, THE TO 62 promises maximum safety: The solid housing with attractive stainless steel strip is heat-insulated and the built-in safety cut-off breaks off the roasting process if the roasting material should become stuck.

This text is machine translated.

Features

  • Solid, heat-insulated plastic housing
  • Precisely adjustable degree of browning
  • Integrated bread roll attachment
  • Safety cut-off when the roasting material is jammed
  • Stop button
  • Defrost function
  • Lifting device
  • Crumb drawer
  • Bread-slice centering
  • Cable tidy

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)