• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef WK 62 Kettle Overheat protection Black Capacity: 1.5 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Graef stainless steel water boiler WK 62, black

  • Easy filling and pouring
  • Plastic/stainless steel housing
  • Inner container and scale filter made entirely of stainless steel

Technical specifications

Capacity

1.5 l

Product type

Kettle

2015 W

Kitchen appliances features

Overheat protection

Factory colour

Black

Material

Stainless steel

Weight

1340 g

Width

147 mm

Height

255 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203145 Graef WK 62 Kettle Overheat protection Black Capacity: 1.5 l

Description

In addition to a toaster and coffee maker, the kettle is a basic feature in every kitchen. Functionality, quality and design are the main requirements. The stainless steel kettle from Graef offers fashionable exterior design and state-of-the-art technology inside. A real eye-catcher in every kitchen. The Graef 1.5 liter WK 62 stainless steel water boiler in black impresses with its high-quality workmanship and its unique design. The inner tank is made of stainless steel and thanks to the 2,015 watt power the water is brought to the boil quickly. The Graef kettle is technically convincing due to its automatic switch-off, dry-walk and overheating protection, a lid opening at the push of a button and a lift-off switch-off. Through the 360° central contact you can place the kettle in any position on the base station. The removable stainless steel scale filter prevents lime and dirt particles from getting into the cup from the water. The scale filter is dishwasher-safe.

This text is machine translated.

Features

  • Double-walled plastic/stainless steel housing
  • Inner container and scale filter made entirely of stainless steel
  • Easy filling and pouring
  • On/off switch with indicator light
  • Auto switch-off
  • Inside filling quantity marking
  • Dry-case and overheating protection
  • Lift-Off switch-off
  • Base station with 360° central contact and cable winding

Scope of delivery

  • Stainless steel kettle
  • Base station
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)