• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef WK61EU Kettle Overheat protection White Capacity: 1.5 l

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel kettle WK 61

  • Maximum capacity of 1.5 liters
  • Double-walled stainless steel electric kettle
  • 360° Central Contact
  • This text is machine translated.

Technical specifications

Capacity

1.5 l

Product type

Kettle

2150 W

Kitchen appliances features

Overheat protection

Factory colour

White

Material

Stainless steel

Weight

1.34 kg

Width

147 mm

Height

255 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717949 Graef WK61EU Kettle Overheat protection White Capacity: 1.5 l

Description

Features

  • Double-walled stainless steel kettle: inner container made of stainless steel, outer casing made of acrylic, white
  • Maximum capacity of 1.5 liters = 12 cups (1 cup = 125 ml)
  • 360° Central Contact
  • Internal filling quantity marking
  • Trockengeh and overheating protection
  • Lid opens at the push of a button.
  • Removable scale filter
  • On/off switch with indicator light
  • Auto switch-off
  • Lift-off, when you lift the kettle during the cooking process, the device switches-off
  • Base station with cable winding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)