• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMS4222B Microphone stand

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gravity MS 4222 B microphone stand

  • Extremely stable tripod base
  • The base is made of robust zinc die-cast, WAS provides an exceptionally high stability and stability.
  • Flexible 2-point boom adjustment
  • The pull-out gallows a 2-point adjustment and a maximum length of 880 mm, WAS enables a precise and flexible microphone positioning.
  • Ergonomic soft-touch operation
  • All handles and screw knobs are fitted with a non-slip soft-touch coating made of thermoplastic to ensure comfortable and smooth height adjustment.
  • Personalization through color rings
  • The stand comes with a set of black coding rings that can be replaced with other colors for clear labeling and customized design.

Technical specifications

  • Gibbet length 510 - 880 mm
  • Transport length: 650 mm
  • Height adjustment: Yes
Product type

Microphone stand

Factory colour

Black

Weight

2.2 kg

Length

650 mm

Height

740 mm

Height (min.)

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553744 Gravity GMS4222B Microphone stand

Description

The Gravity MS 4222 B is the premium short stand that combines stability, flexibility and unique design. Thanks to the extremely stable base made of zinc die-cast and the ergonomic soft-touch elements you enjoy full control and the highest comfort. Position your microphone with millimeter precision with the extendable 2-point boom and personalize your appearance with the interchangeable coding rings. Rely on the solid quality of Gravity.

This text is machine translated.

Features

  • Ergonomic handling

Hints

Interchangeable color rings

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)