• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity GMS4322W Microphone stand

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gravity MS 4322 W microphone stand with tripod fold-out base and 2-point pull-out gallows, white

  • Outstanding stability: Equipped with an extremely stable, stable base made of die-cast zinc and a particularly strong pipe thickness.
  • Flexible positioning: Includes a 2-point pull boom with a quick-release latch that reaches a maximum length of 88 cm.
  • Ergonomic handling: The height adjustment handle and the screw knobs have a non-slip soft-touch cover made from thermoplastic for easy operation.
  • Unique design: The stand is presented in a striking white powder coating and comes with a set of black coding rings, which can be replaced in many colors for personalization.

Technical specifications

  • Gibbet length 510 - 880 mm
  • Transport length: 1050 mm
Product type

Microphone stand

Factory colour

White

Weight

2.7 kg

Length

1050 mm

Height

1690 mm

Height (min.)

1030 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553747 Gravity GMS4322W Microphone stand

Description

The Gravity MS 4322 W is an elegant premium microphone stand in white, which combines uncompromising stability with flexible adjustability. With its extremely stable tripod fold-out base made of die-cast zinc and the especially powerful pipe design it offers maximum security for your microphone. The versatile boom and ergonomic soft-touch elements ensure comfortable and precise handling, while the white accents and color rings provide a stylish aesthetic.

This text is machine translated.

Features

  • Ergonomic handling

Hints

Interchangeable color rings

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)