Extreme stability for touring use: Designed for the demanding everyday life of touring, the stand offers an extremely stable steel construction and extra long pedestals made of solid steel.
Perfect for overhead Microphone: The stand has an extra high design and an extra long boom of 1,090 mm, which is Ideal for the microphone of large drums.
Quick and easy locking: The die-cast zinc boom bracket enables a comfortable locking mechanism with only one ¾ turn of the adjusting screw.
Feet locking mechanism: The special locking mechanism prevents the fully steel feet from folding or lowering when the assembled stand is lifted, WAS simplifies transport and positioning.
Technical specifications
Gibbet length: 1,090 mm
Type: 1-point adjustment
Height adjustment range 1,260 - 2,080 mm
Transport dimensions:
Width 105 mm
Height: 1,220 mm
Depth: 105 mm
Product type
Microphone stand
Factory colour
Black
Weight
6.5 kg
Height
2080 mm
Height (min.)
1260 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553746 Gravity GTMS4321OHB Microphone stand
Description
The Gravity TMS 4321 OH B is your uncompromising partner for professional recordings and stage applications. As a Touring Overhead microphone stand it was designed for maximum stability and reliability. With its extra-long boom and solid steel stand, it easily masters the overhead Microphone of drum sets and ensures precise positioning of your microphone. Robustness, user-friendliness and the touring-fit design make it an ideal choice for distributors and demanding musicians.
This text is machine translated.
Features
Longer base made of solid steel
Hints
Extra high design because of longer base pipe and longer extension
Description
The Gravity TMS 4321 OH B is your uncompromising partner for professional recordings and stage applications. As a Touring Overhead microphone stand it was designed for maximum stability and reliability. With its extra-long boom and solid steel stand, it easily masters the overhead Microphone of drum sets and ensures precise positioning of your microphone. Robustness, user-friendliness and the touring-fit design make it an ideal choice for distributors and demanding musicians.
This text is machine translated.
Features
Longer base made of solid steel
Hints
Extra high design because of longer base pipe and longer extension
What kind of Microphone Accessories are you looking for?