Renkforce Microphone desk stand External thread: 5/8"
Fast track dispatch on Fri 30 Oct
€ 25.99
incl. VAT plus
Highlights & Details
Table MICROPHONE ARM MS TBA 01
Microphone arm for mounting on tables, pipes, etc.
Flexible alignment in any desired position
Microphone recording can be rotated in 90° steps with one hand grip
Clamp with wide clamping range (15 - 54 mm)
Light and stable aluminum construction
Integrated cable routing
Perfect for podcaster, youtuber, home studio producers and more
Technical specifications
Product type
Accessories holder
Factory colour
Black
Weight
0.96 kg
Height
810 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482167 Gravity Mikrofonständer Accessories holder
Description
The notes are ready, the interlocutor has taken a seat, the camera is running, the DAW is waiting for your input - no matter whether you take a seat at your table as a podcaster, YouTuber or musician and producer: Nothing is more annoying than a microphone that does not stay in position and has to be adjusted in the last moment. gravity® MS TBA 01 Table Microphone Arm is the solution for the big and small challenges of your daily life as a Content Creator. The MS TBA 01 is a professional microphone arm that can be attached almost anywhere thanks to its versatile clip. This is ensured by the particularly wide clamping range of the clamp (suitable for table edges up to a thickness of 54 mm) as well as the specially shaped clamping surface, with which you can attach the construction also on smooth surfaces and even on pipes. The table microphone arm can be moved to any desired position via three joints. gravity® also has a special feature in the microphone recording device: Once the microphone is screwed on with the clamp or spider, you can pull out the entire microphone recording with one hand and rotate it in 90° steps. The recording then snaps back into place automatically. Why is this so special? Imagine you're sitting at the desk, want to record a video, and at the last camera check, determine that the current microphone position is disturbing in the picture or that you are looking at your notes and notes - simply pull the microphone toward you, rotate, release, done! The MS TBA 01 is almost made of light aluminum - only the table clamp is made of steel and provides the necessary weight to secure the entire construction to the table. The microphone cable also runs safely along the arm - neatly packed in the integrated cable guide, which enables a quick change of the cable even in hectic moments.
This text is machine translated.
Features
Material Arm Aluminum
Color Arm Black
Height max. 810 mm
Base type Table mounting
Material Base Steel
Clamping range 15 - 54 mm
Max. load 1.5 kg
Interchangeable rings 2 x 25 mm, 3 x 15 mm
Black ring set included
Weight
0.96 kg
Scope of delivery
Table microphone arm
Description
The notes are ready, the interlocutor has taken a seat, the camera is running, the DAW is waiting for your input - no matter whether you take a seat at your table as a podcaster, YouTuber or musician and producer: Nothing is more annoying than a microphone that does not stay in position and has to be adjusted in the last moment. gravity® MS TBA 01 Table Microphone Arm is the solution for the big and small challenges of your daily life as a Content Creator. The MS TBA 01 is a professional microphone arm that can be attached almost anywhere thanks to its versatile clip. This is ensured by the particularly wide clamping range of the clamp (suitable for table edges up to a thickness of 54 mm) as well as the specially shaped clamping surface, with which you can attach the construction also on smooth surfaces and even on pipes. The table microphone arm can be moved to any desired position via three joints. gravity® also has a special feature in the microphone recording device: Once the microphone is screwed on with the clamp or spider, you can pull out the entire microphone recording with one hand and rotate it in 90° steps. The recording then snaps back into place automatically. Why is this so special? Imagine you're sitting at the desk, want to record a video, and at the last camera check, determine that the current microphone position is disturbing in the picture or that you are looking at your notes and notes - simply pull the microphone toward you, rotate, release, done! The MS TBA 01 is almost made of light aluminum - only the table clamp is made of steel and provides the necessary weight to secure the entire construction to the table. The microphone cable also runs safely along the arm - neatly packed in the integrated cable guide, which enables a quick change of the cable even in hectic moments.
This text is machine translated.
Features
Material Arm Aluminum
Color Arm Black
Height max. 810 mm
Base type Table mounting
Material Base Steel
Clamping range 15 - 54 mm
Max. load 1.5 kg
Interchangeable rings 2 x 25 mm, 3 x 15 mm
Black ring set included
Weight
0.96 kg
Scope of delivery
Table microphone arm
What kind of Microphone Accessories are you looking for?