• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity MS T 01 B Microphone desk stand Diameter:130 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity MS T 01 B microphone table stand

  • Stable construction
  • Heavy base plate made of die-cast metal
  • Rubber ring for acoustic insulation

Technical specifications

  • Material: Steel
  • Tube surface: Powder coated (black)
  • Material socket: Cast iron
  • Base diameter 130 mm
  • Swivel arm: No.
Product type

Microphone desk stand

Factory colour

Black

Dim

(Ø x H) 130 mm x 130 mm

Weight

1.26 kg

Height

130 mm

(Ø)

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221571 Gravity MS T 01 B Microphone desk stand Diameter:130 mm

Description

This compact microphone table stand made from sturdy steel tube has a heavy die-cast disc base. And stable steel tube. A thick, non-slip rubber ring on the underside is used for acoustic insulation and prevents impact noise and vibrations.

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)