
Technical specifications
- Dim
(W x H x D) 70 x 107 x 47 mm
- Product type
VRLA
- Technology
AGM
- Voltage
6 V
- Capacity (mAh, Ah)
4 Ah
- Height
107 mm
- Weight
0.715
- Content
1 pc(s)
- Type
AGM Battery Lead Acid VRLA - 6V - 4Ah
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Factory colour
Green
- Depth
47 mm
- Width
70 mm
- Features
High number of charge cycles
Maintenance-free
- Range of use
UPS systems
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471368 Green Cell AGM Battery Lead Acid VRLA - 6V - 4Ah AGM15 VRLA 6 V 4 Ah AGM (W x H x D) 70 x 107 x 47 mm 4.8 mm blade termi
Security datasheet
Security datasheet 2471368 Green Cell AGM Battery Lead Acid VRLA - 6V - 4Ah AGM15 VRLA 6 V 4 Ah AGM (W x H x D) 70 x 107 x 47 mm 4.8 mm blade termi
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak protection
- High reliability
Frequently Bought Together
(*All information is plus legal VAT)€ 159.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































