
Technical specifications
- Dim
(W x H x D) 70 x 107 x 47 mm
- Product type
VRLA
- Technology
VRLA gel
- Voltage
6 V
- Capacity (mAh, Ah)
5 Ah
- Height
107 mm
- Weight
800 g
- Content
1 pc(s)
- Type
Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
47 mm
- Width
70 mm
- Features
High number of charge cycles
Maintenance-free
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471370 Green Cell Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA AGM11 VRLA 6 V 5 Ah VRLA gel
User & Safety Instructions
User & Safety Instructions 2471370 Green Cell Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA AGM11 VRLA 6 V 5 Ah VRLA gel
Description
This text is machine translated.
Features
- For buffer and cycle operation
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak-proof
- High reliability
Frequently Bought Together
(*All information is plus legal VAT)€ 149.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Green Cell Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA AGM11 VRLA 6 V 5 Ah VRLA gel (W x H x D) 70 x 107 x 47 mm 4.8 mm blade terminal High number of charge cycles, Maintenance-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/002471370PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)




![Green Cell Green Cell AGM11 batteria UPS Acido piombo [VRLA] 6 V 5 Ah (Green Cell AGM VRLA AGM11 VRLA 6 V 5 Ah VRLA gel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002471370PI00/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)























