
Technical specifications
- Dim
(W x H x D) 151 x 95 x 98 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
14 Ah
- Height
95 mm
- Weight
3450 g
- Content
1 pc(s)
- Type
Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA)
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
98 mm
- Width
151 mm
- Features
High number of charge cycles
Maintenance-free
- Range of use
UPS systems
- VDS certification
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376389 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM08 VRLA 12 V 14 Ah AGM (W x H x D) 151 x 95
Security datasheet
Security datasheet 2376389 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM08 VRLA 12 V 14 Ah AGM (W x H x D) 151 x 95
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak protection
- High reliability
Frequently Bought Together
(*All information is plus legal VAT)€ 171.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































