
Technical specifications
- Dim
(W x H x D) 181 x 167 x 77 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
20 Ah
- Height
167 mm
- Weight
5200 g
- Content
1 pc(s)
- Type
Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA)
- Rechargeable
Yes
- Connector
M5 connector
- Depth
77 mm
- Width
181 mm
- Features
High number of charge cycles
Maintenance-free
- Range of use
UPS systems
- VDS certification
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376373 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM10 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167
Security datasheet
Security datasheet 2376373 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM10 VRLA 12 V 20 Ah AGM (W x H x D) 181 x 167
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak protection
- High reliability
Frequently Bought Together
(*All information is plus legal VAT)€ 195.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































