• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GRHU-1R-MP Humidity transducer 0 RH 100 RH Scalable signal display

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger Humidity measuring transducer with sensor GRHU-1R-MO

  • Wall Design
  • On-site display of air humidity
  • Output signals freely scalable
  • After adjustment by user is possible
  • This text is machine translated.

Technical specifications

  • Humidity transducer
  • Output signal: 4 - 20 mA
  • Power supply: 12 to 30 V/DC
Product type

Humidity transducer

Max. temperature

+120 °C

Manufacturer's standards (no certificate)

Accuracy ± °C

0.2 °C

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Length

50 mm

Interfaces

Current (4 - 20 mA)

Power supply

12 - 30 V / DC

Min. temperature

-40 °C

Features

Scalable signal display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 650775 Greisinger GRHU-1R-MP Humidity transducer 0 RH 100 RH Scalable signal display

Description

The humidity transducer offers thanks to most modern digital microprocessor technology even more possibilities to compensate for the special sensor characteristics. In terms of accuracy, temperature stability and functionality are setting new standards. Due to the different versions (such as, for example, for wall or channel mounting, with remote sensor pipe or with radiation shut) as well as a permissible operating temperature for the electronics from -25 to +50 °C (sensor -40 to +120 °C), you can set the types of GHTU-MP and GRHU-MP for almost all applications.

This text is machine translated.

Features

  • Freely scalable output signals
  • The sensor tube: 50 mm
  • Measuring sensor: Pt1000

What kind of Hygrometers are you looking for?

More interesting products

(*All information is plus legal VAT)