• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Humidity transducer GRHU-2K-MP-ISO calibrated

  • Channel design
  • Sensor tube down
  • On-site display of air humidity
  • Output signals freely scalable
  • After adjustment by user is possible
  • This text is machine translated.

Technical specifications

  • Humidity transducer
  • Output signal: 4 - 20 mA
  • Power supply: 12 to 30 V/DC
Product type

Humidity transducer

Max. temperature

+120 °C

ISO standards

Accuracy ± °C

0.2 °C

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Length

220 mm

Interfaces

Current (4 - 20 mA)

Power supply

12 - 30 V / DC

Min. temperature

-40 °C

Features

Scalable signal display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240371 Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

Information

Information 1240371 Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

Information 1240371 Greisinger GRHU-2K-MP Humidity transducer Calibrated to (ISO standards) 0 RH 100 RH Scalable signal display

Description

The humidity transducer offers thanks to most modern digital microprocessor technology even more possibilities to compensate for the special sensor characteristics. In terms of accuracy, temperature stability and functionality are setting new standards. Due to the different versions (such as, for example, for wall or channel mounting, with remote sensor pipe or with radiation shut) as well as a permissible operating temperature for the electronics from -25 to +50 °C (sensor -40 to +120 °C), you can set the types of GHTU-MP and GRHU-MP for almost all applications.

This text is machine translated.

Features

  • Freely scalable output signals
  • The sensor tube: 220 mm.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?