• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grommet KV-DI-PG16-1XASI 1582462 Phoenix Contact

Image similar
Packaging type
Piece
Type
KV-DI-PG16-1XASI
Manufacturer part #
1582462
Content
10 pc(s)
Material
NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.60 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grommet KV-DI-PG16-1XASI

  • KV-DI-PG16-1 XASI
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Type

KV-DI-PG16-1XASI

Manufacturer part #

1582462

Content

10 pc(s)

Material

NBR

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718674 Grommet KV-DI-PG16-1XASI 1582462 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718674 Grommet KV-DI-PG16-1XASI 1582462 Phoenix Contact

Description

Seal for one AS-i line, 17.2 x 9 mm, from NBR, black, for IP65/67 degree of protection

More interesting products

(*All information is plus legal VAT)