• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Groove carving chisel with white book 10mm Kirschen 3247010

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Groove carving chisel

Blade width

10 mm

Dim

Description

Groove carving chisel straight, with deep-deep hollow, with octagonal beech booklet "CHERRY« groove carving chisel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are supplied in the factory with a cutting angle of 17° and ready-to-use sharpened. This angle is suitable for soft to medium hard wood. Groove carving beetles are suitable for small to medium sculptural work for core cut ornaments or inlays.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?