• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Groove carving chisel with white book 6mm Kirschen 3202006

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Groove carving chisel

Blade width

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531197 Groove carving chisel with white book 6mm Kirschen 3202006

Description

Groove carving chisel straight, with angled cutting edge, with octagonal beech booklet "CHERRY« groove carving chisel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are supplied in the factory with a cutting angle of 17° and ready-to-use sharpened. This angle is suitable for soft to medium hard wood. Groove carving beetles are suitable for small to medium sculptural work for core cut ornaments or inlays.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)