• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Groove cutting set Kirschen 3406000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Width

170 mm

Product type

Groove carving chisel

Length

245 mm

Weight

353 g

Factory colour

Wood

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785303 Groove cutting set Kirschen 3406000

Description

Groove cutting set 6-piece, sales carton 6 pieces, 1 Pieces: 3201: 10 mm 3208: 6 mm 3239: 4 mm3351 3354 3358.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)