• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43387 Wireless door opener Radio module

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wireless door opener relay

  • For controlling a door opener using the MISTRAL SE03 wireless doorbell button

Technical specifications

  • POWER SUPPLY 8 - 12 V AC/DC
Product type

Wireless door opener

Component

Radio module

150 m

Frequency

868 MHz

Dim

(W x H x D) 42 x 40 x 21 mm

Width

42 mm

Height

40 mm

Depth

21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361302 Grothe 43387 Wireless door opener Radio module

Description

Open the front door by pressing a button. THE MISTRAL FTR controls an already existing door opener.

This text is machine translated.

Scope of delivery

  • MISTRAL FTR
  • User manual.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)