• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43599 Wireless door chime Desktop stand

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table adapter for CALIMA 600

  • External voltage supply
  • For CALIMA 600
  • Replacement or second charging station for CALIMA 800
  • This text is machine translated.

Technical specifications

  • Power supply: Plug-in power supply 5 V/1A
  • Cable length 2 m
Product type

Wireless door chime

Component

Desktop stand

Factory colour

White

Dim

(W x H x D) 80 x 80 x 20 mm

Width

80 mm

Height

80 mm

Depth

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386845 Grothe 43599 Wireless door chime Desktop stand

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)