User & Safety Instructions 2386853 Grothe 43740 Wireless door chime Complete set
Description
The radio gong is intended for installation in a flush-mounted device socket and is operated with a power supply of 230 V AC. A matching cover frame is included in the delivery – however, you can also use frames from other switch manufacturers. Minor adjustments may then be necessary.
This text is machine translated.
Features
Can assign an individual call melody to each coupled wireless doorbell button (radio motion detector) or connected button
Can be muted indefinitely or put into snooze mode for 1/3/9 hours and does not signal. As long as the LED flashes to remind you
Saves all settings permanently – even without power supply
Individually adjustable You can assign a different melody to each MISTRAL wireless bell button, motion detector, (general transmitter), connected button, etc. One exception: The volume is always the same for all
Quickly ready for use, since it first only needs to be coupled with the wireless doorbell button (general transmitter). Later, the ring tone and volume are set
Is part of an expandable system that uses different wireless doorbell buttons, radio bells, radio motion detectors and so on (general transmitters) of the series CALIMA, MISTRAL or ECHO can be extended.
Scope of delivery
UP-radio gong
Frames
Cover:
MISTRAL radio bell button SE03.
Hints
Note: Walls, doors, metal parts, etc. can significantly reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.
Description
The radio gong is intended for installation in a flush-mounted device socket and is operated with a power supply of 230 V AC. A matching cover frame is included in the delivery – however, you can also use frames from other switch manufacturers. Minor adjustments may then be necessary.
This text is machine translated.
Features
Can assign an individual call melody to each coupled wireless doorbell button (radio motion detector) or connected button
Can be muted indefinitely or put into snooze mode for 1/3/9 hours and does not signal. As long as the LED flashes to remind you
Saves all settings permanently – even without power supply
Individually adjustable You can assign a different melody to each MISTRAL wireless bell button, motion detector, (general transmitter), connected button, etc. One exception: The volume is always the same for all
Quickly ready for use, since it first only needs to be coupled with the wireless doorbell button (general transmitter). Later, the ring tone and volume are set
Is part of an expandable system that uses different wireless doorbell buttons, radio bells, radio motion detectors and so on (general transmitters) of the series CALIMA, MISTRAL or ECHO can be extended.
Scope of delivery
UP-radio gong
Frames
Cover:
MISTRAL radio bell button SE03.
Hints
Note: Walls, doors, metal parts, etc. can significantly reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.
What kind of Wireless doorbells, wireless door chimes are you looking for?