• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 64181 Bell Stainless steel look, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grothe bell button angled Piccolo Piazza BLK V2A

  • Front stainless steel lookWall-mounted frame blackIncl. PROTACT 450 VASurface mounting

Technical specifications

  • Switching capacity AC: Max. 12 V AC (1.5 A); MIN. 5 V (1 mA)
Product type

Bell

Material

Stainless steel

Factory colour

Stainless steel look

Black

No. of keys

1 Buttons

Backlit

No

IP44

Width

50 mm

Height

50 mm

Length

150 cm

Depth

17 mm

Dim

(L x W x H) 150 cm x 50 mm x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634293 Grothe 64181 Bell Stainless steel look, Black

Description

Piccolo Piazza SW V2A – bell button squareThe discreet doorbell button series Piccolo impresses with modern forms, colors and classic surfaces. The tried and tested PROTACT button is used in all doorbell buttons in this series.The cable inlet is from behind and is not visible. No screws are visible after mounting.

This text is machine translated.

Scope of delivery

  • Doorbell Buttons

More interesting products

(*All information is plus legal VAT)