• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek 01RF1300A0GS GRF-1300A Measurement adapter 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF-Trainingskit GRF-1300 A

  • Sine, triangle, square wave base band signal:
  • Frequenrbereich: 0.1 - 3 MHz
  • HF frequency: 870-920 MHz
  • The & FM modulation
  • Mixer & 2.4 GHz band-pass filter
  • 5 programmable on/off switches and 5 test points for simulating of 8 error conditions for controlled troubleshooting
  • USB interface

Technical specifications

Product type

Measurement adapter

Compatible with

GW Instek

Compatible with

GW Instek GSP-730

Type

GRF-1300A

Documents & Downloads

Datasheet

Datasheet 1321055 GW Instek 01RF1300A0GS GRF-1300A Measurement adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1321055 GW Instek 01RF1300A0GS GRF-1300A Measurement adapter 1 pc(s)

Description

GRF-1300 A, as optional accessories for the GSP-730, is a trainer for basic RF communications experiments.
The GRF-1300 A RF Trainingskit not only offers all the functions of the GRF-1300 RF-Training Kits, but is extended also with mixer and band-pass filter. Users can view the properties of the mixer and a better understanding of the band-pass filter by a scalar network analyzer measurements by the combination of GSP-730 spectrum analyzer, GRF-1300 A RF Communications Trainers and USG signal generator is generated.
The combination of the USG signal generator and GRF-1300 A mixer function can 2.4 GHz AM and FM-modulation signals. The GRF-1300 A band-pass filter, the output signals by filtering out the vibrations and interference caused by mixer output signals are generated, clean up.

This text is machine translated.

Scope of delivery

  • Experiment Text Book Student version x1
  • Power cord
  • CD-ROM with PowerPoint file and primary RF Software x1
  • HF cable x6
  • Antenna x2
  • N-SMA adapter x1

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)