• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek 1100MT150B401 GTP-150A-4 Oscilloscope probe 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bandwidth 150 MHz
  • BNC connector
  • Operating temperature 0 °C - 55 °C
  • Input impedance 10 MΩ/13 pF
Product type

Oscilloscope probe

Compatible with

GW Instek

Type

Passive

Compatible with

GW Instek GDS-1152A

Length

1200 mm

Type

GTP-150A-4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177983 GW Instek 1100MT150B401 GTP-150A-4 Oscilloscope probe 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)