1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
APS-7050E
Bench PSU (adjustable voltage)
1 x
500 VA
Linear regulated PSU
programmable
Autoranger
(L x W x H) 400 x 430 x 88 mm
Manufacturer's standards (no certificate)
230 V AC
115 V AC
24 kg
Screw terminal
PG socket
310 V AC
0 V AC
4.2 A
0 A
0.5 %
IEC 320 C14
0.1 %
430 mm
88 mm
400 mm
0.5%
yes
User & Safety Instructions 3098708 GW Instek APS-7050E Bench PSU (adjustable voltage) 0 - 310 0 - 4.2 A 500 VA programmable, Autoranger No. of outputs 1 x