• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASR-2050 (EURO) Programmable AC/DC power source, 500VA (GPIB+RS232) (CE)

  • No. of outputs 1 x
  • 0.1 - 500 / 10 mA - 5 A
  • 500 W
  • LAN
  • programmable

Technical specifications

Type

ASR-2050

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

500 W

Interfaces

LAN

Features

programmable

Dim

(L x W x H) 480 x 285 x 124 mm

ISO standards

Input voltage

240 V AC

Weight

11.5 kg

Output voltage (max.)

500 V

Output voltage (min.)

0.1 V

Max. output current

5 A

Output current (min.)

10 mA

Inputs

1

Width

285 mm

Height

124 mm

Length

480 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992274 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm

User & Safety Instructions

User & Safety Instructions 2992274 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm

Information

Information 2992274 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm

Description

Features

  • Programmable AC/DC Power source
  • Output power AC 0 - 350 Veff, DC 0 - ± 500 V
  • Output frequency up to 999.9 Hz
  • Direct current output (100% of nominal power)
  • Output power 500 VA
  • Measurement elements: Vrms, Vavg, Vpeak, Irmen, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
  • Voltage and current harmonics analysis (THDv, THDi)
  • Adjusted phase angle for output
  • On
  • Remote sensing function
  • OVP, OCP, OPP, OTP, AC fault detection and fan fault alarm
  • Interfaces: USB, LAN (standard), RS-232 + GPIB (opt)
  • Built-in external control inputs and external signal input
  • Built-in output relay controller
  • Memory function (up to 10 sets)
  • Sequence and simulation function (up to 10 sets)
  • Support of arbitrary waveform function
  • Built-in web server
  • This text is machine translated.

Scope of delivery

  • GW-Instek ASR-2050 progr.lab power supply

What kind of Bench power supply units are you looking for?