• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek ASR-2050 Euro Bench PSU (adjustable voltage) 0.1 - 500 10 mA - 5 A 500 W LAN programmable No. of outputs 1 x

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,105.00 / piece)
€ 3,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GW-Instek ASR-2050 Programmable AC/DC Power Source

  • No. of outputs 1 x
  • 0.1 - 500 / 10 mA - 5 A
  • 500 W
  • LAN
  • programmable

Technical specifications

Type

ASR-2050 Euro

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

500 W

Interfaces

LAN

Features

programmable

Dim

(L x W x H) 480 x 285 x 124 mm

Manufacturer's standards (no certificate)

Input voltage

240 V AC

Weight

11.5 kg

Output voltage (max.)

500 V

Output voltage (min.)

0.1 V

Max. output current

5 A

Output current (min.)

10 mA

Inputs

1

Width

285 mm

Height

124 mm

Length

480 mm

Documents & Downloads

Datasheet

Datasheet 2208117 GW Instek ASR-2050 Euro Bench PSU (adjustable voltage) 0.1 - 500 10 mA - 5 A 500 W LAN programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2208117 GW Instek ASR-2050 Euro Bench PSU (adjustable voltage) 0.1 - 500 10 mA - 5 A 500 W LAN programmable No. of outputs 1 x

Information

Information 2208117 GW Instek ASR-2050 Euro Bench PSU (adjustable voltage) 0.1 - 500 10 mA - 5 A 500 W LAN programmable No. of outputs 1 x

Description

Features

  • Programmable AC/DC power source
  • Output power: AC 0 - 350 Vrms, DC 0 - ± 500 V.
  • Output frequency up to 999.9 Hz
  • DC output (100% of rated power)
  • Output power 500VA
  • Measuring elements: VRMs, Vavg, Vpeak, Irmen, IpkH, Iavg, Ipeak, P, S, Q, PF, CF.
  • Voltage and current harmonics analysis (THDv, THDi)
  • Adjusted phase angle for output
  • On
  • Remote sensing function
  • OVP, OCP, OPP, OTP, AC error detection and fan error alarm
  • Interface: USB, LAN (standard), RS-232 + GPIB (opt)
  • Built-in external control inputs and external signal input
  • Built-in output relay control
  • Memory function (up to 10 sets)
  • Sequence and simulation function (up to 10 sets)
  • Support of arbitrary waveform function
  • Built-in web server
  • This text is machine translated.

Scope of delivery

  • GW-Instek ASR-2050 Progr. Lab. P/S
  • This text is machine translated.

Hints

New firmware update v1.19 available for the ASR series.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)