• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDP-050 Probe 50 MHz 100:1, 200:1, 500:1, 1000:1 7000 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oscilloscope Probes

  • Application for Oscilloscopes.

Technical specifications

Product type

Probe

Bandwidth

50 MHz

Divider voltage ratio

100:1

200:1

500:1

1000:1

Slew rate

7 ns

Nominal voltage

7000 V

Input resistance

54 M Ω

Manufacturer's standards (no certificate)

Weight

280 g

Cable length

1.00 m

Reading category

CAT III

Compatible with (details)

GDS-3000 Series

GDS-2000A series

GDS-2000E series

GDS-1000B series

GDS-1000A-U SERIES

MSO-2000E/MDO-2000E SERIES

Width

240 mm

Height

80 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 2111155 GW Instek GDP-050 Probe 50 MHz 100:1, 200:1, 500:1, 1000:1 7000 V

User & Safety Instructions

User & Safety Instructions 2111155 GW Instek GDP-050 Probe 50 MHz 100:1, 200:1, 500:1, 1000:1 7000 V

Description

Category
Model

Accessories
Index


Recommended
models



Oscilloscope Probe
GTP-070B-4
Oscilloscope Probe, 70MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)

GDS-1152-U
GDS-1072-U
GDS-1072A-U



Oscilloscope Probe
GTP-100B-4
Oscilloscope Probe, 100MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)
GDS/GOS Series


Oscilloscope Probe
GTP-150B-4
Oscilloscope Probe, 150MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)
GDS/GOS Series


Oscilloscope Probe
GTP-200B-4
Oscilloscope Probe, 200MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)
GDS/GOS Series


Oscilloscope Probe
GTP-250B-2
Oscilloscope Probe, 250MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)
GDS/GOS Series


Oscilloscope Probe
GTP-350A-2
Oscilloscope Probe, 350MHz (10:1/1:1) Switching Passive Probe, BNC(P/M)
GDS-2000A


Oscilloscope Probe
GTP-033A
Oscilloscope Probe, 35MHz 1:1 Passive Probe, BNC(P/M)
GDS/GOS Series


Oscilloscope Probe
GTP-151R
Oscilloscope Probe, 150MHz 10:1 Passive Probe, BNC(P/M)
GDS-3000 Series


Oscilloscope Probe
GTP-251R
Oscilloscope Probe, 250MHz 10:1 Passive Probe, BNC(P/M)
GDS-3000 Series


Oscilloscope Probe
GTP-351R
Oscilloscope Probe, 350MHz 10:1 Passive Probe, BNC(P/M)
GDS-3000 Series


Oscilloscope Probe
GTP-352R
Oscilloscope Probe, 350MHz 20:1 Passive Probe, BNC(P/M)
GDS-3000 Series


Oscilloscope Probe
GTP-501R
Oscilloscope Probe, 500MHz 10:1 Passive Probe, BNC(P/M)
GDS-3000 Series


Current Probe
GCP-020
Current Probe, 40Hz~40kHz, 240A, Current Probe

GDS-3000 Series
GDS-2000A Series
GDS-1000A-U Series
GDS-2000E/GDS-1000B Series
MSO-2000E/MDO-2000E Series



Current Probe
GCP-100
Current Probe, DC~100KHz ,100A, Current Probe

GDS-3000 Series
GDS-2000A Series
GDS-1000A-U Series
GDS-2000E/GDS-1000B Series
MSO-2000E/MDO-2000E Series



Current Probe
GCP-1030
Current Probe, DC ~ 100MHz, 30Arms, Current probe

GDS-3000 Series
GDS-2000A Series
GDS-1000A-U Series
GDS-2000E/GDS-1000B Series
MSO-2000E/MDO-2000E Series



Current Probe
GCP-206P
Current Probe - Power Supply, 2 Channel Power Supply for GCP-530/1030
GCP-530/1030


Current Probe
GCP-425P
Current Probe - Power Supply, 4 Channel Power Supply for GCP-530/1030
GCP-530/1030


Current Probe
GCP-530
Current Probe, DC ~ 50MHz, 30Arms, Current Probe

GDS-3000 Series
GDS-2000A Series
GDS-1000A-U Series
GDS-2000E/GDS-1000B Series
MSO-2000E/MDO-2000E Series



Differential Probe
GDP-025
Differential Probe, 25MHz High Voltage Differential Probe

GDS-3000 Series
GDS-2000A Series
GDS-1000A-U Series
GDS-2000E/GDS-1000B Series
MSO-2000E/MDO-2000E Series



Differential Probe
GDP-050
Differential Probe, 50MHz High Voltage Differential Probe

GDS-3000 Series
GDS-2000A Series
GDS-2000E Series
GDS-1000B Series
GDS-1000A-U Series
MSO-2000E/MDO-2000E Series



Differential Probe
GDP-100
Differential Probe, 100MHz High Voltage Differential Probe

GDS-3000 Series
GDS-2000A Series
GDS-2000E Series
GDS-1000B Series
GDS-1000A-U Series
MSO-2000E/MDO-2000E Series

More interesting products

(*All information is plus legal VAT)