• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2074E Digital Calibrated to (ISO standards) 70 MHz 4-channel 1 GS/s 8 Bit 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek GDS-2074E digital oscilloscope 70 MHz

  • 70 MHz
  • No. of analogue inputs 4

Technical specifications

  • Recording length: 10 Mpts
  • Rise time: ≤ 5 ns
Product type

Digital

Bandwidth

70 MHz

Channel sample rate

1 GS/s

Resolution

8 Bit

Screen size

20.32 cm

Time base

1 n - 100 s/div

No. of analogue inputs

4

ISO standards

Reading category

CAT I

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

100 V/AC, 240 V AC

Dim

(L x W x H) 127.3 x 384 x 208 mm

Weight

2.8 kg

Display

800 pixels x 480 p

Width

384 mm

Height

208 mm

Length

127.3 mm

Interfaces

LAN

USB

Type

GDS-2074E

Documents & Downloads

Datasheet

Datasheet 2468378 GW Instek GDS-2074E Digital Calibrated to (ISO standards) 70 MHz 4-channel 1 GS/s 8 Bit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2468378 GW Instek GDS-2074E Digital Calibrated to (ISO standards) 70 MHz 4-channel 1 GS/s 8 Bit 1 pc(s)

Warranty Terms

Warranty Terms 2468378 GW Instek GDS-2074E Digital Calibrated to (ISO standards) 70 MHz 4-channel 1 GS/s 8 Bit 1 pc(s)

Description

The digital oscilloscope GDS-2000E offers a bandwidth of 200MHz, 100MH and 70MHz. The two-channel model offers a real-time sampling rate of 1GSa/s for each channel. The four-channel model offers a maximum real-time sampling rate of 1GSa/s. The 8-inch 800*480 TFT LCD display and the minimum vertical range of 1mV/div allow the GDS-2000E series to measure complex weak signals and clearly display measurement results.
In terms of memory depth, the digital oscilloscope of the GDS-2000E-series 10M offers large memory for users to fully retrieve and analyze waveforms. Users can select 10M, 10K, 100K, 1M, or 1K memory depth, depending on application requirements. A small memory depth, which is accompanied by a high sampling rate, allows fast changing waveforms to be observed. On the other hand, a large memory depth is to be sought for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory capabilities to extend the flexible applications of 10M large memory. The segmented memory can be divided into a maximum of 29,000 sections for users to bypass all unimportant waveforms to quickly find all required waveforms. The function can be used to store more meaningful waveforms and to quickly display target waveforms. The waveform search feature allows users to quickly search the desired waveforms for the required trigger conditions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.