There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GPE-3323A 217 W Dreikanal Liner DC-Netzteil
Bench PSU (adjustable voltage)
3 x
217 W
Linear regulated PSU
Analogue
remote controlled
Master communication protocol
Master/slave communication protocol
OVP
programmable
(L x W x H) 306 x 210 x 155 mm
Manufacturer's standards (no certificate)
7 kg
64 V
0 V
32 V
0 V
5 V
5 V
6 A
0 A
3 A
0 A
5 A
5 A
IEC 320 C14
210 mm
155 mm
306 mm
Datasheet 3436357 GW Instek GPE-3323A 217 W Dreikanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 64 0 - 6 A 217 W Analogue remot
User & Safety Instructions 3436357 GW Instek GPE-3323A 217 W Dreikanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 64 0 - 6 A 217 W Analogue remot
Information 3436357 GW Instek GPE-3323A 217 W Dreikanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 64 0 - 6 A 217 W Analogue remot