There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GPE-4323A 212 W Vierkanal Liner DC-Netzteil
Bench PSU (adjustable voltage)
4 x
212 W
Linear regulated PSU
Analogue
remote controlled
Master communication protocol
Master/slave communication protocol
OVP
programmable
slim type
(L x W x H) 306 x 210 x 155 mm
Manufacturer's standards (no certificate)
7 kg
Analogue
32 V
0 V
32 V
0 V
5 V
0 V
15 V
0 V
3 A
0 A
3 A
0 A
1 A
0 A
1 A
0 A
IEC 320 C14
210 mm
155 mm
306 mm
yes
Datasheet 3436353 GW Instek GPE-4323A 212 W Vierkanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 212 W Analogue remot
User & Safety Instructions 3436353 GW Instek GPE-4323A 212 W Vierkanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 212 W Analogue remot
Information 3436353 GW Instek GPE-4323A 212 W Vierkanal Liner DC-Netzteil Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 212 W Analogue remot