
Highlights & Details
GW Instek GPM-8320-60 (CE) GPIB/DA12 Digital Power Meter
- High Current & Precision: Direct current measurement up to 60 A (guaranteed) with an accuracy of ±(0.1% of reading+0.05% of range).
- Wide bandwidth: Measures DC and 0.1 Hz to 100 kHz.
- Versatile display: 5" TFT LCD display with 5-digit readings and 25 power measurement parameters.
- Analysis functions: Waveform display (V/I/P) and harmonic analysis up to 50 order (IEC61000-4-7 compliant).
- Flexible wiring: Supports 1P3W, 3P3W, 3P4W, 3V3A modes.
- Data acquisition: Internal memory for 10,000 data logs.
- Extensive interfaces: Standard RS-232C, USB (device/host), LAN; optional GPIB and digital I/O (DA12).
- Automated measurement: Automatic range switching for integration measurements and adjustable range changes
Technical specifications
- Bandwidth (voltage/current): DC, 0.1 Hz to 100 kHz
- Sampling rate 300 kHz
- Display resolution 5 digits
- Input resistance (voltage): Approx. 2 MΩ
- Input resistance (power, direct input): Approx. 1.65 MΩ
- Maximum input (voltage): 1000 V
- Maximum input (current): 70 A (peak 150 A), guaranteed specification 65 A for direct input 1A to 60A
- Harmonic analysis: Yes, to 50 th order
- Total harmonic distortion: Yes
- Measurement parameters: Vrms, VMN, Vdc, Vac, IRMS, IDC, IAC, P, VA, VAr PF, CFI, CFV, DEG, IHZ, Hz, V+PK, V-PK, I+PK, I-PK, P+PK, P-PK, THDI, THDV, MATH, MCR, EFI
- Waveform display: V (voltage), I (current), P (power)
- External current sensor input: Yes (EXT1/EXT2)
- Internal memory: 10,000 data logs
- Automatic range switching: For integration mode
- Display refresh rate 0.1s/0.25s/0.5s/1s/2s/5s/10s/10s/20s
- 3 or 6 (6A) can be selected
- Product type
Network diagnostics
- Reading category
CAT II 600 V
- Display (details)
5" TFT LCD (800x480)
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
AC 100 V to 240 V, 50 Hz to 60 Hz; Consumption Max. 35 VA
- Dim
(L x W x H) 40.25 x 22 x 13.2 cm
- Weight
3.4 kg
- Measurement type
3-phase
- Features
Power testing
Graphic display
Data logger
- Width
22 cm
- Height
13.2 cm
- Length
40.25 cm
- Interfaces
LAN
RS232C
USB host
USB device
Documents & Downloads
Datasheet
Datasheet 3439052 GW Instek GPM-8320-60 (CE) GPIB/DA12 Network diagnostics 3-phase Power testing, Graphic display, Data logger
User & Safety Instructions
User & Safety Instructions 3439052 GW Instek GPM-8320-60 (CE) GPIB/DA12 Network diagnostics 3-phase Power testing, Graphic display, Data logger
Description
These models have a DC, 0.1 Hz to 100 kHz measuring bandwidth and are equipped with 16-bit A/D converters and a 300 kHz sampling rate. A 5-inch TFT LCD display, 5-digit measurements, 25 different power measurement parameters and high-precision measurement capabilities are also available.
The GPM-8320-60/GPM-8330-60 models also provide waveform display (voltage/current/power), integration measurement, multi-order harmonics measurement and analysis (50 Hz / 60 Hz measurement meets IEC61000-4-7), external sensor input terminals, and a variety of communication interfaces. These features enable users to measure performance clearly, conveniently, and accurately, making them the most functional and cost-effective power meters in their category.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















