
Highlights & Details
GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 V DC 0 - 30 A 360 W Remote No. of outputs 1 x
- No. of outputs 1 x
- 0 - 12 V DC / 0 - 30 A
- 360 W
- Remote
Technical specifications
- Type
SPS-1230
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
360 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H x D) 128 x 145 x 285 mm
ISO standards
- Weight
3.2 kg
- Connections
4 mm clamping screw bushings
- Type
Bench
- Output voltage (max.)
12 V DC
- Output voltage (min.)
0 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
IEC 320 C14
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC
- Load balance
< 5 mV
- Mains control
<5 mV
- Type
Switched Mode
- Width
128 mm
- Height
145 mm
- Residual ripple
< 5 mV rms
- Output current 1
0 - 30 A
- Depth
285 mm
360 W
- Input voltage
230 V AC
- Output voltage 1
0 - 12 V DC
Documents & Downloads
Datasheet
Datasheet 1239794 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 V DC 0 - 30 A 360 W Remote No. of
User & Safety Instructions
User & Safety Instructions 1239794 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 V DC 0 - 30 A 360 W Remote No. of
Information
Information 1239794 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 V DC 0 - 30 A 360 W Remote No. of
Information 1239794 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 V DC 0 - 30 A 360 W Remote No. of
Description
Features
- Current and voltage display with two LED display (2000 counts)
- Overvoltage protection
- Output button on the front panel or on / switched off via remote terminal
- Current and voltage adjustment via coarse and fine adjustment.
Scope of delivery
- DC programmable power supply
- Power cable
- Operational Manual (English).
Hints
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





