• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SPS-1820 Bench PSU (adjustable voltage) 0 - 18 0 - 20 A 360 W Remote OVP, remote controlled No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GW Instek SPS-1820 Bench PSU (adjustable voltage) 0 - 18 0 - 20 A 360 W Remote OVP, remote controlled No. of outputs 1 x

  • No. of outputs 1 x
  • 0 - 18 / 0 - 20 A
  • 360 W
  • Remote
  • OVP, remote controlled
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

Type

SPS-1820

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Technology

SMPSU

Interfaces

Remote

Features

OVP

remote controlled

Dim

(W x H x D) 128 x 145 x 285 mm

Manufacturer's standards (no certificate)

Weight

3.2 kg

Connections

4 mm clamping screw bushings

Type

Bench

Output voltage (max.)

18 V DC

Output voltage (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Inputs

IEC C14

Load balance

< 5 mV

Mains control

<5 mV

Type

Switched Mode

Width

128 mm

Height

145 mm

Residual ripple

< 5 mV rms

Output current 1

0 - 20 A

Depth

285 mm

360 W

Input voltage

230 V AC

Output voltage 1

0 - 18 V DC

Documents & Downloads

Datasheet

Datasheet 511516 GW Instek SPS-1820 Bench PSU (adjustable voltage) 0 - 18 0 - 20 A 360 W Remote OVP, remote controlled No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 511516 GW Instek SPS-1820 Bench PSU (adjustable voltage) 0 - 18 0 - 20 A 360 W Remote OVP, remote controlled No. of outputs 1 x

Information

Information 511516 GW Instek SPS-1820 Bench PSU (adjustable voltage) 0 - 18 0 - 20 A 360 W Remote OVP, remote controlled No. of outputs 1 x

Description

The extremely compact DC power supply with single output from the PLC series features high power density and high efficiency In combination with high control accuracy of 0.01% and the comprehensive range of equipment, the devices achieve a very good value for money.

Features

  • Current and voltage display with two LED display (2000 counts)
  • Overvoltage protection
  • Output button on the front panel or on / switched off via remote terminal
  • Current and voltage adjustment via coarse and fine adjustment.

Scope of delivery

  • DC programmable power supply
  • Power cable
  • Operational Manual (English).

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)