SPS-3610
Bench PSU (adjustable voltage)
1 x
360 W
SMPSU
Remote
(W x H x D) 128 x 145 x 285 mm
DAkkS standards
3.2 kg
4 mm clamping screw bushings
Bench
36 V DC
0 V DC
10 A
0 A
IEC 320 C14
10 Calibration Values per area; VDC, VAC, ADC, AAC
< 5 mV
<5 mV
Switched Mode
128 mm
145 mm
< 5 mV rms
0 - 10 A
285 mm
360 W
230 V AC
0 - 36 V DC
Datasheet 1242637 GW Instek SPS-3610 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 V DC 0 - 10 A 360 W Remote No.
User & Safety Instructions 1242637 GW Instek SPS-3610 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 V DC 0 - 10 A 360 W Remote No.
Information 1242637 GW Instek SPS-3610 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 V DC 0 - 10 A 360 W Remote No.
Information 1242637 GW Instek SPS-3610 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 V DC 0 - 10 A 360 W Remote No.
The necessary accessories are required to use the article as described.