• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Rutil E6013 - Ø 2,5 mm Welding electrods 252 pc(s) (Ø x L) 2.5 mm x 350 mm 60 - 100 A

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 7.39)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Rutil coated electrodes E6013 - Ø 2.5 mm

  • Easy ignition and re-ignition
  • Good welding ability in any position
  • Flat weld seam and easy to remove
  • Metal working, supporting structure, sheet metal factory, maintenance work

Technical specifications

  • Standards:
  • EN 499 - E42 O RC11
  • AWS A 5.1 - E 6013
  • DIN 1913 - E 43 21 RC11
Product type

Welding electrods

Amperage (min.)

60 A

Amperage (max.)

100 A

Amperage range

60 - 100 A

(Ø)

2.5 mm

Length

350 mm

Dim

(Ø x L) 2.5 mm x 350 mm

Content

252 pc(s)

Weight

4.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251469 GYS Rutil E6013 - Ø 2,5 mm Welding electrods 252 pc(s) (Ø x L) 2.5 mm x 350 mm 60 - 100 A

Information

Information 2251469 GYS Rutil E6013 - Ø 2,5 mm Welding electrods 252 pc(s) (Ø x L) 2.5 mm x 350 mm 60 - 100 A

Information 2251469 GYS Rutil E6013 - Ø 2,5 mm Welding electrods 252 pc(s) (Ø x L) 2.5 mm x 350 mm 60 - 100 A

Description

Universal Rutile Electrode, specially developed for welding in all positions, including vertical downward welding. The electrode has a very good ignition behavior and an excellent close-up esthetics. It is recommended for general construction of unalloyed and low alloyed steels.
Applications of rutile-coated electrodes for metal working, medium supporting structures, sheet metal working, as well as maintenance and repair work.

This text is machine translated.

Scope of delivery

  • Incl plastic box

Hints

Require a minimum of 40 V.

More interesting products

(*All information is plus legal VAT)