• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Guss Welding electrods 12 pc(s) (Ø x L) 2.5 mm x 350 mm 50 - 90 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 76.88)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 cast-electrodes - Ø 2.5 mm

  • Very tear-proof iron-nickel alloy
  • Excellent adhesion even on old cast iron
  • Very high mechanical capacity
  • Welding and repair, cylinder head, engine block, pumps, gear…
  • This text is machine translated.

Technical specifications

  • AWS 5.15 - E-NiFe C1, NF A 81342 - E-NiFe BG 13, DIN 8575 - E-NiFe BG 13
Product type

Welding electrods

Amperage (min.)

50 A

Amperage (max.)

90 A

Amperage range

50 - 90 A

(Ø)

2.5 mm

Length

350 mm

Dim

(Ø x L) 2.5 mm x 350 mm

Content

12 pc(s)

Documents & Downloads

Datasheet

Datasheet 3020953 GYS Guss Welding electrods 12 pc(s) (Ø x L) 2.5 mm x 350 mm 50 - 90 A

User & Safety Instructions

User & Safety Instructions 3020953 GYS Guss Welding electrods 12 pc(s) (Ø x L) 2.5 mm x 350 mm 50 - 90 A

Information

Information 3020953 GYS Guss Welding electrods 12 pc(s) (Ø x L) 2.5 mm x 350 mm 50 - 90 A

More interesting products

(*All information is plus legal VAT)