• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS 312 R Welding electrods 54 pc(s) (Ø x L) 2.5 mm x 300 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 43.55)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maintenance and repair electrodes

  • Soft and regular melting
  • Nice look of the weld
  • Good replacement of the slag
  • High crack resistance
  • Suitable for use on uneven steels
  • Universally applicable for repair and maintenance
  • Positive polarity (+) on the electrode

Technical specifications

  • Standards:
  • AWS A5.: E312-16
  • EN ISO 3581-A : E 29 9 R 32
Product type

Welding electrods

(Ø)

2.5 mm

Length

300 mm

Dim

(Ø x L) 2.5 mm x 300 mm

Content

54 pc(s)

Weight

1.079 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251473 GYS 312 R Welding electrods 54 pc(s) (Ø x L) 2.5 mm x 300 mm

Information

Information 2251473 GYS 312 R Welding electrods 54 pc(s) (Ø x L) 2.5 mm x 300 mm

Information 2251473 GYS 312 R Welding electrods 54 pc(s) (Ø x L) 2.5 mm x 300 mm

Description

Electrode for welding ferritic - austenitic steels and for steels with a shrewable weldability. It has very good mechanical properties and a high resistance to hot cracks. It is suitable for all types of applications and is recommended for repair and maintenance.

This text is machine translated.

Scope of delivery

  • Incl plastic box

Hints

Require a minimum of 50 V.

More interesting products

(*All information is plus legal VAT)