• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Welding electrods 110 pc(s) (Ø x L) 2.5 mm x 350 mm 80 A (max.)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 7.10)
€ 21.99
-32 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Welding electrods

Amperage (max.)

80 A

Amperage range

80 A (max.)

(Ø)

2.5 mm

Length

350 mm

Dim

(Ø x L) 2.5 mm x 350 mm

Content

110 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110592 GYS Welding electrods 110 pc(s) (Ø x L) 2.5 mm x 350 mm 80 A (max.)

More interesting products

(*All information is plus legal VAT)