• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Ruti-Stahl Welding electrods 50 pc(s) (Ø x L) 4 mm x 300 mm 150 - 160 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 6.89)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

50 Rutil-Steel Electrodes - Ø 4.0 mm

  • Easy ignition and re-ignition
  • Good weldability in every position
  • Flat seam welding and easy to deflate
  • Metal processing, support structure, sheet metal factory, maintenance work

Technical specifications

  • STANDARDS EN 499 - E42 O RC11, AWS A 5.1 - E 6013, DIN 1913 - E 43 21 RC11
Product type

Welding electrods

Amperage (min.)

150 A

Amperage (max.)

160 A

Amperage range

150 - 160 A

(Ø)

4 mm

Length

300 mm

Dim

(Ø x L) 4 mm x 300 mm

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3020945 GYS Ruti-Stahl Welding electrods 50 pc(s) (Ø x L) 4 mm x 300 mm 150 - 160 A

User & Safety Instructions

User & Safety Instructions 3020945 GYS Ruti-Stahl Welding electrods 50 pc(s) (Ø x L) 4 mm x 300 mm 150 - 160 A

Information

Information 3020945 GYS Ruti-Stahl Welding electrods 50 pc(s) (Ø x L) 4 mm x 300 mm 150 - 160 A

Description

Applications of rutile-coated electrodes for metal working, medium-sized supports, sheet metal working, as well as maintenance and repair work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)