• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Edelstahl Welding electrods 12 pc(s) (Ø x L) 2 mm x 350 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 49.94)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 Stainless steel electrodes Ø 2.0 mm

  • Soft and uniform burning
  • Good weld
  • Welding of stainless steels 304, 308, 316L, 188 and 1883, sewers, Pipes, tank, etc.
  • This text is machine translated.

Technical specifications

  • AWS 5.4:E 308 L-17, EN ISO 3581-A: E 19 9L R32
  • Mechanical: Re: 380 MPa / RM 600 MPa / A 5 d : 38% / Impact energy : -20°C 60J
Product type

Welding electrods

(Ø)

2 mm

Length

350 mm

Dim

(Ø x L) 2 mm x 350 mm

Content

12 pc(s)

Documents & Downloads

Datasheet

Datasheet 3020947 GYS Edelstahl Welding electrods 12 pc(s) (Ø x L) 2 mm x 350 mm

User & Safety Instructions

User & Safety Instructions 3020947 GYS Edelstahl Welding electrods 12 pc(s) (Ø x L) 2 mm x 350 mm

Information

Information 3020947 GYS Edelstahl Welding electrods 12 pc(s) (Ø x L) 2 mm x 350 mm

More interesting products

(*All information is plus legal VAT)