• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114730 Switch-on current limiter SCL 3680 IP20

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter SCL 3680

  • Max. switching operations per minute: 10 (depending on the electrical consumer)
  • No function when connecting several electrical consumer
  • Integrated temperature monitoring protects against overload

Technical specifications

  • Operating voltage 230 V ~, 50 HzPower consumption (standby): Approx. 0.6 WAmbient temperature: -10 °C to 50 °CDimensions: Specification without plug
Product type

Inrush current limiter

Max. nominal current

16 A

3680 W

Dim

(W x H x D) 59 x 98 x 41 mm

Type A

PG socket

Type B

PG plug

Width

59 mm

Height

98 mm

Depth

41 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588901 H-Tronic 1114730 Switch-on current limiter SCL 3680 IP20

User & Safety Instructions

User & Safety Instructions 2588901 H-Tronic 1114730 Switch-on current limiter SCL 3680 IP20

Conformity certificate

Conformity certificate 2588901 H-Tronic 1114730 Switch-on current limiter SCL 3680 IP20

Description

Your powerful angle grinder, a strong compressor or a powerful pump trigger the fuse when switched on? Here's the solution!We are talking about the inrush current, that is, the electrical current that flows immediately after a powerful device is switched on. It is often many times higher than the nominal current and loads the mains and connected consumers equally. This can lead to undesirable effects such as the triggering of fuses and circuit breakers or even overload of the entire system. The switch-on current limiter SCL 3680 solves this problem and reduces the high switch-on currents for a short time, in order to prevent triggering of the fuse.

This text is machine translated.

Scope of delivery

  • Inrush current limiter SCL3680
  • Operating instructions German/English.

More interesting products

(*All information is plus legal VAT)