• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ICL-16R MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey Protection c

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads

  • Peak/RMS current limitation
  • Allows installation of several switched-mode power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 Vac/16A permanently
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 2500 µF
  • For DIN-rail mounting
  • This text is machine translated.

Technical specifications

Product type

Inrush current limiter

Max. nominal current

16 A

Input voltage

230 V AC

3680 VA

Power rating (max.)

3680 VA

Factory colour

Grey

Dim

(W x H x D) 90 x 54.5 x 35 mm

Weight

116 g

Type A

Screw terminals

Type B

Screw terminals

Nominal output voltage

230 V AC

Width

90 mm

Height

54.5 mm

Depth

35 mm

Protection class II

Documents & Downloads

Datasheet

Datasheet 2163525 MEAN WELL ICL-16R MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey Protection c

User & Safety Instructions

User & Safety Instructions 2163525 MEAN WELL ICL-16R MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey Protection c

Conformity certificate

Conformity certificate 2163525 MEAN WELL ICL-16R MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey Protection c

Description

Features

  • Peak/RMS current limitation
  • Allows installation of several switched-mode power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 Vac/16A permanently
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 2500 µF
  • For DIN-rail mounting

More interesting products

(*All information is plus legal VAT)