• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT 18017-G Starting current limitation ASB 12-G White IP44

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Starting current limitation ASB 12-G

  • Robust casing with earthing contact socket-outlet
  • Dust- and splashproof (IP 54)
  • Max. breaking capacity 2,700 W
  • Nominal current max. 12 A
  • Short reset time < of 0.4 seconds
  • Power cord 2.8 m

Technical specifications

  • Minimum connection power:> 100 W
Power rating (max.)

2700 W

Factory colour

White

Dim

(W x H x D) 121 x 80 x 84 mm

Type A

PG plug

Type B

PG connector

Cable length

2.8 m

Width

121 mm

Height

80 mm

Depth

84 mm

IP44

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273194 IVT 18017-G Starting current limitation ASB 12-G White IP44

Description

Starting current limiter IVT ASB 12-G prevents unnecessary triggering of fuses
When using electrical tools such as circular saws, angle grinders, cutting grinders, compressors, pumps, Chopper, cleaning devices or transformers often cause the fuse elements to trip unintentionally. This can be caused by current peaks that occur when such loads are switched on.

The electronically controlled ASB 12-G starting current limiter captures these high inrush currents and prevents unnecessary triggering of the upstream fuse elements. The minimum connected load is 100 W, the maximum switching power is 2700 W.

Due to its extremely short reset time (< 0.4 s), the inrush current limiter is ready for use shortly after switching off an electrical device.

Application recommendations
This robust, dust- and splash-proof (IP 54) starting current limiter is equally suitable for indoor and outdoor use. Thanks to 2.8 m long connection cable and integrated earthing contact socket-outlet, it can be flexibly used, eg on the construction site, in factories, in gardens as well as in rooms with splash-water contact (wet rooms).

This text is machine translated.

Scope of delivery

  • Starting current limiter IVT ASB 12-G
  • Instructions for use in DE, GB, FR, NL

Hints

The starting current limitation should not be used for voltage transformers and generators, which do not provide the necessary start-up current of each consumer.

More interesting products

(*All information is plus legal VAT)