• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic DC speed controller Component 12 V DC, 24 V DC 10 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10 A speed controller for DC motors

  • Continuous adjustment.
  • Minimal power loss
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

  • Speed setting: 0 - 100% via potentiometer or external control voltage.
Operating voltage

12 - 24 V DC

Product type

DC speed controller

Operating voltage

12 V DC

24 V DC

Output rating

0 - 10 A

Version

Component

Output rating

240 W

Dim

(L x W) 110 mm x 90 mm

Output current

10 A

Width

90 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191507 H-Tronic DC speed controller Component 12 V DC, 24 V DC 10 A

Information

Information 191507 H-Tronic DC speed controller Component 12 V DC, 24 V DC 10 A

Description

Continuously adjustable speed for low-voltage electric motor. This motor is mainly used with DC power drills, model cars, windshield wiper drives as well as electronic tools. Due to the pulse duration control, which works with an adjustable frequency between 600 Hz and approx. 2 kHz, the power loss is kept minimal even at low speeds. The output current from 0 to 10 A can be continuously adjusted with a trim-pot.

Features

  • Speed adjustable from 0 – 100 %.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.